
Insulated ring tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. Nylon insulation provides a 600V voltage rating and accommodates a 5.72mm insulation diameter. This free-hanging terminal offers a 13.3mm width and 1.21-inch length, with a 0.04-inch thickness, designed for crimp termination. Packaged in bulk quantities of 500 units, this RoHS compliant component is constructed from copper.
Panduit PNF10-56R-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.21mm |
| Insulation | Insulated |
| Insulation Diameter | 5.72mm |
| Insulation Material | Nylon |
| Length | 1.21inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Voltage Rating | 600V |
| Weight | 3lb |
| Width | 13.3mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF10-56R-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.