Insulated ring terminal featuring copper body and contact material, both plated with tin. Designed for crimp termination, it accommodates wire gauges from 10AWG to 12AWG. The nylon insulation has a diameter of 5.72mm, and the terminal measures 1.06 inches in length with a 9.4mm width and depth. This RoHS compliant component is supplied in bulk packaging with 500 units per package.
Panduit PNF10-6R-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Insulation | Insulated |
| Insulation Diameter | 5.72mm |
| Insulation Material | Nylon |
| Length | 1.06inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 2.8lb |
| Width | 9.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF10-6R-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.