Insulated female ring terminal for 10-12 AWG wire. Features copper body with tin plating and nylon insulation. Designed for crimp termination, this yellow terminal offers a 5.72mm insulation diameter and a 9.4mm depth. Suitable for free-hanging mounting.
Panduit PNF10-8R-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 5.72mm |
| Insulation Material | Nylon |
| Length | 26.92mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Width | 9.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF10-8R-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.