Insulated female ring terminal for wire gauges 10-12 AWG. Features a copper body with tin plating and a nylon insulation in yellow. Designed for crimp termination with a free-hanging mount. Dimensions include a 9.4mm depth, 26.92mm length, and 0.38-inch width. RoHS compliant and packaged in bulk quantities of 50.
Panduit PNF10-8R-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 5.72mm |
| Insulation Material | Nylon |
| Length | 26.92mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 4.48oz |
| Width | 0.38inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF10-8R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
