Panduit PNF10-8SLF-2K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Depth | 7.37mm |
| Length | 23.37mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PNF10-8SLF-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.