Insulated ring tongue terminal for 14-16 AWG copper wire. Features a tin-plated copper body and contact for durability. Nylon insulation provides electrical protection with a 4.11mm insulation diameter. This free-hanging terminal offers a 26.82mm length and 11.7mm width.
Panduit PNF14-14R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.56mm |
| Insulation | Insulated |
| Insulation Diameter | 4.11mm |
| Insulation Material | Nylon |
| Length | 1.06inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.032inch |
| Weight | 5oz |
| Width | 11.7mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF14-14R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.