Panduit PNF14-14SLF-M technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.2mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 23.1mm |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 11.2mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PNF14-14SLF-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.