
Insulated fork terminal for 14-18 AWG copper wire, featuring a blue nylon insulation and tin-plated copper body and contact. This free-hanging terminal offers a snap termination and a wire gauge range of 14-16 AWG. Constructed from copper with tin plating, it measures 22.1mm in length and 6.35mm in width and depth, with an insulation diameter of 0.162 inches. RoHS compliant and non-radiation hardened.
Panduit PNF14-6LF-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Insulation | Insulated |
| Insulation Diameter | 0.162inch |
| Insulation Material | Nylon |
| Length | 0.87inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | SNAP |
| Weight | 3.84oz |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF14-6LF-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.