Insulated ring tongue terminal for 14-16 AWG wire, featuring a copper body with tin plating and a blue nylon insulation. This female connector offers a 4.11mm insulation diameter and a 6.35mm depth, with a 19.41mm overall length. Designed for crimp termination, it is RoHS compliant and suitable for free-hanging mounting.
Panduit PNF14-6RN-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 4.11mm |
| Insulation Material | Nylon |
| Length | 0.78inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.032inch |
| Weight | 3.68oz |
| Width | 0.25inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF14-6RN-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.