
Insulated ring terminal featuring copper body and contact material, both plated with tin for enhanced conductivity. Designed for 18-22 AWG wire, this female, free-hanging terminal offers a 0.31-inch width and 0.032-inch thickness. The nylon insulation, colored red, provides a 3.68mm insulation diameter. Supplied on tape and reel, this component is suitable for crimp termination.
Panduit PNF18-10R-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 3.68mm |
| Insulation Material | Nylon |
| Length | 0.86inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.032inch |
| Weight | 8.81lb |
| Width | 0.31inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF18-10R-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
