Ring tongue terminal for 18-22 AWG wire, featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. The insulated nylon construction, colored red, provides electrical protection with an insulation diameter of 3.45mm. This free-hanging terminal offers a crimp termination method and a tin-plated copper contact. Dimensions include a length of 1.08 inches, width of 11.7mm, depth of 11.68mm, and a thickness of 0.032 inches. RoHS compliant and suitable for general use.
Panduit PNF18-14R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.68mm |
| Insulation | Insulated |
| Insulation Diameter | 3.45mm |
| Insulation Material | Nylon |
| Length | 1.08inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.032inch |
| Weight | 4.48oz |
| Width | 11.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF18-14R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.