Insulated ring terminal featuring a copper body with tin plating, designed for 18-22 AWG wire. This female connector offers a 0.22-inch width and 0.032-inch thickness, with a 3.45mm insulation diameter provided by a red nylon insulation material. It is lead-free, RoHS compliant, and suitable for free-hanging mounting with a crimp termination method.
Panduit PNF18-6RN-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.59mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 3.45mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.76inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.032inch |
| Weight | 1.75lb |
| Width | 0.22inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF18-6RN-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.