Panduit PNL-1000-3 technical specifications.
| Body Material | Copper |
| Contact Material | Copper Alloy |
| Depth | 44mm |
| Insulation | Non-Insulated |
| Length | 3.88inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.375inch |
| Termination | Lug |
| Wire Gauge (Max) | 1000AWG |
| Wire Gauge (Min) | 500AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNL-1000-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
