Panduit PNL-500-2-3 technical specifications.
| Body Material | Copper |
| Contact Material | Copper Alloy |
| Depth | 35mm |
| Insulation | Non-Insulated |
| Length | 86mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNL-500-2-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.