Panduit PP1S-S10-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 19.1mm |
| Height | 1.97inch |
| Lead Free | Lead Free |
| Length | 26.9mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Post™ |
| Weight | 1.27lb |
| Width | 18.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PP1S-S10-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
