Panduit PP1S-S10-X technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural, White |
| Height | 1.97inch |
| Length | 26.9mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Pan-Post™ |
| Weight | 2.24oz |
| Width | 18.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PP1S-S10-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
