Panduit PPF2S-S25-V technical specifications.
| Color | Natural |
| Height | 38.1mm |
| Length | 139.7mm |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 5 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Pan-Post™ |
| Weight | 2.08oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PPF2S-S25-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.