Panduit PPF2SV-S25-V technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 5.1mm |
| Height | 41.3mm |
| Length | 142.2mm |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Post™ |
| Weight | 2.88oz |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PPF2SV-S25-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.