Panduit PPF2SV-S25-V69 technical specifications.
| Color | Natural |
| Height | 0.19inch |
| Length | 142mm |
| Material | Nylon |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Post™ |
| Weight | 2.88oz |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PPF2SV-S25-V69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.