Panduit PPM-1 technical specifications.
| Color | Black, White |
| Length | 1.5inch |
| Material | Polyvinyl |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Sheet |
| Weight | 6oz |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PPM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
