Panduit PPS0204W2100 technical specifications.
| Color | Black, Orange |
| Height | 2.25inch |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 5 |
| Packaging | Sheet |
| Weight | 1.44oz |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PPS0204W2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.