Panduit PPS0204WS001 technical specifications.
| Color | Black, Orange |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 5 |
| Packaging | Sheet |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PPS0204WS001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.