Panduit PPS0305C174 technical specifications.
| Color | Black, Yellow |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 5 |
| Packaging | Sheet |
| Weight | 1.6oz |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PPS0305C174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.