Panduit PPS0305D73 technical specifications.
| Color | Red, Black, White |
| Height | 3.5inch |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 5 |
| Weight | 1.6oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PPS0305D73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.