Panduit PPS0305D75 technical specifications.
| Body Material | Polyester, Vinyl |
| Color | Red, Black, White |
| Height | 3.5inch |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Weight | 1.6oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PPS0305D75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.