Panduit PPS0305N108 technical specifications.
| Color | Black, White, Blue |
| Height | 3.5inch |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 5 |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PPS0305N108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.