Panduit PPS0507W2100 technical specifications.
| Body Material | Polyester |
| Color | Black, Orange |
| Height | 5inch |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 5 |
| Shape | Rectangular |
| Weight | 4oz |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PPS0507W2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.