Panduit PPS0507W2200 technical specifications.
| Color | Black, White, Orange |
| Material | Polyester |
| Package Quantity | 5 |
| Weight | 4oz |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PPS0507W2200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.