Panduit PPS0514B363 technical specifications.
| Color | White, Red, Black |
| Height | 5inch |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 5 |
| Weight | 2.72oz |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PPS0514B363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.