Panduit PPS0710D24 technical specifications.
| Color | Red, Black, White |
| Height | 7inch |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1 |
| Weight | 0.64oz |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PPS0710D24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.