Panduit PPS0710D78 technical specifications.
| Color | Black, White, Red |
| Height | 7inch |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 5 |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PPS0710D78 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.