Panduit PPS0710G001 technical specifications.
| Color | White, Red |
| Height | 88.9mm |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | PPS |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PPS0710G001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.