Panduit PPS1014C141 technical specifications.
| Dimensions (mm) | 355.6x254 |
| Type | Safety Label |
| Color | Black/Yellow |
| Material | Polyester |
| Cage Code | 06383 |
| EU RoHS | Yes |
| HTS Code | 3919905060 |
| Schedule B | 3919905060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panduit PPS1014C141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.