Panduit PPS1014D80 technical specifications.
| Color | Black, White, Red |
| Height | 10inch |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Panduit PPS1014D80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.