Panduit PPS1014G002 technical specifications.
| Color | White, Red |
| Height | 10inch |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1 |
| Weight | 8.000001oz |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PPS1014G002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.