Panduit PPS1420N443 technical specifications.
| Color | Black, White, Blue |
| Height | 14inch |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1 |
| Weight | 0.64oz |
| Width | 20inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PPS1420N443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.