Panduit PQSFPXD7MBU technical specifications.
| Cable Length (m) | 7 |
| Cable Type | Twinax |
| Wire Size | 24AWG |
| Connector Type A | QSFP+ |
| Connector Type B | QSFP+ |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit PQSFPXD7MBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.