Panduit PRA2S-A-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.85inch |
| Color | White, Natural |
| Depth | 22.9mm |
| Length | 25.4mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Base, Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PRA |
| Weight | 9.600001oz |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRA2S-A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.