Panduit PRA2S-A-Q technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.85inch |
| Color | Natural, White |
| Depth | 22.9mm |
| Height | 0.3inch |
| Length | 0.709foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Base, Adhesive |
| Package Quantity | 25 |
| Series | PRA |
| Weight | 2.56oz |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRA2S-A-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.