Panduit PRD10 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 257mm |
| Length | 2104mm |
| Mount | Cable |
| Series | PatchRunner™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRD10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.