Panduit PRD1096 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Depth | 257mm |
| Length | 2399mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRD1096 to view detailed technical specifications.
No datasheet is available for this part.