Panduit PRD1296 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 308mm |
| Length | 2399mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRD1296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.