Panduit PRL100BY-18KIT technical specifications.
| Color | Black, Yellow |
| Height | 1.63inch |
| Material | Vinyl |
| Package Quantity | 1 |
| Packaging | Box |
| Weight | 1.05lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRL100BY-18KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.