Panduit PRL250YB-0 technical specifications.
| Color | Black, Yellow |
| Height | 2.88inch |
| Material | Vinyl |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 1.6oz |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRL250YB-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.