Panduit PRLWP30S-D30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.42inch |
| Color | Black |
| Length | 119mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | PAN-TY® PRLWP |
| Weight | 2.3lb |
| Width | 0.38inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRLWP30S-D30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.