Panduit PRLWP50S-D30 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Length | 180mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | PAN-TY® PRLWP |
| Weight | 2.31lb |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRLWP50S-D30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.