Panduit PRPC13-60 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Size | 24.9mm |
| Weight | 0.16oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRPC13-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.