Panduit PRPC19Y-2.25-X technical specifications.
| Package/Case | SIL |
| Color | Silver |
| Length | 1.86inch |
| Material | Steel |
| Mount | Clip |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PRPC19Y-2.25-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.