Panduit PRS0710BYEL technical specifications.
| Color | Yellow |
| Material | Plastic |
| Mount | Adhesive |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRS0710BYEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.