Panduit PRS1014C442 technical specifications.
| Color | Black, Yellow |
| Material | Plastic |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRS1014C442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.